KC2520Z33.3333C15XXK | |
---|---|
DigiKey Part Number | 478-KC2520Z33.3333C15XXKTR-ND - Tape & Reel (TR) 478-KC2520Z33.3333C15XXKCT-ND - Cut Tape (CT) 478-KC2520Z33.3333C15XXKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC2520Z33.3333C15XXK |
Description | XTAL OSC XO 33.3333MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33.3333 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | KC2520Z33.3333C15XXK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 33.3333 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.33000 | $1.33 |
10 | $1.14600 | $11.46 |
50 | $1.03360 | $51.68 |
100 | $0.98880 | $98.88 |
500 | $0.89236 | $446.18 |
1,000 | $0.85395 | $853.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.81728 | $1,634.56 |
4,000 | $0.78226 | $3,129.04 |
6,000 | $0.76252 | $4,575.12 |
10,000 | $0.73840 | $7,384.00 |