X1005243-LGA2SA10A1 | |
---|---|
DigiKey Part Number | 478-X1005243-LGA2SA10A1-ND |
Manufacturer | |
Manufacturer Product Number | X1005243-LGA2SA10A1 |
Description | ANTENNA GPS-GLONASS/LTE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GLONASS, GPS, LTE Module SMA Male (2) Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.575GHz, 1.602GHz, 1.94GHz, 2.495GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.69GHz | |
Antenna Type | Module | |
Number of Bands | 5 | |
VSWR | 2, 3, 3.7 | |
Return Loss | - | |
Gain | 2.7dBi, 1dBi, 1dBi, 1.2dBi, 2.1dBi | |
Features | Cable - 1m, LNA | |
Termination | SMA Male (2) | |
Ingress Protection | IPX5 | |
Mounting Type | Adhesive | |
Height (Max) | 0.413" (10.50mm) | |
Applications | GLONASS, GPS, LTE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.74000 | $31.74 |
10 | $23.20000 | $232.00 |
25 | $20.97480 | $524.37 |
100 | $20.25000 | $2,025.00 |