X1005246-4GA1SA10A1 | |
---|---|
DigiKey Part Number | 478-X1005246-4GA1SA10A1-ND |
Manufacturer | |
Manufacturer Product Number | X1005246-4GA1SA10A1 |
Description | LTE ANTENNA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE Module SMA Male Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.94GHz, 2.495GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.69GHz | |
Antenna Type | Module | |
Number of Bands | 3 | |
VSWR | 1.5, 1.8, 2 | |
Return Loss | - | |
Gain | 2.8dBi, 3.1dBi, 2.7dBi | |
Features | Cable - 1m | |
Termination | SMA Male | |
Ingress Protection | IPX7 | |
Mounting Type | Adhesive | |
Height (Max) | 0.264" (6.70mm) | |
Applications | LTE | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.87000 | $19.87 |
10 | $14.41600 | $144.16 |
25 | $13.01640 | $325.41 |
200 | $10.86525 | $2,173.05 |
400 | $10.37675 | $4,150.70 |
600 | $10.13058 | $6,078.35 |