Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 49.8mm Dia | |
Lens Transparency | - | |
Optical Pattern | Spot | |
Viewing Angle | 8° ~ 29° | |
For Use With/Related Manufacturer | Citizen | |
Material | Acrylic | |
Mounting Type | Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.54000 | $3.54 |
30 | $2.05167 | $61.55 |
90 | $1.80978 | $162.88 |
450 | $1.56844 | $705.80 |
960 | $1.48810 | $1,428.58 |
2,010 | $1.42486 | $2,863.97 |
4,920 | $1.36414 | $6,711.57 |