Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens With Holder | |
Color | - | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 45mm Dia | |
Lens Transparency | - | |
Optical Pattern | Spot | |
Viewing Angle | 24° | |
For Use With/Related Manufacturer | General Purpose | |
Material | Acrylic | |
Mounting Type | Screw |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.56000 | $4.56 |
45 | $2.59911 | $116.96 |
90 | $2.42156 | $217.94 |
450 | $2.12287 | $955.29 |
945 | $2.02523 | $1,913.84 |
2,025 | $1.94432 | $3,937.25 |
4,905 | $1.90000 | $9,319.50 |