LA DI43WP4 | |
---|---|
DigiKey Part Number | 2721-LADI43WP4-ND |
Manufacturer | Light-Avenue |
Manufacturer Product Number | LA DI43WP4 |
Description | LED Chip Infrared |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 755nm 1.7V 1A 200mW/sr @ 500mA Die |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Light-Avenue | |
Series | - | |
Packaging | Sheet | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 200mW/sr @ 500mA | |
Wavelength | 755nm | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Viewing Angle | - | |
Orientation | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | - | |
Package / Case | Die |