DCNEV250-F | |
---|---|
DigiKey Part Number | 5346-DCNEV250-F-ND |
Manufacturer | |
Manufacturer Product Number | DCNEV250-F |
Description | DC CONTACTOR 250A 900V 72VIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse/Commercial Vehicle Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 72VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 250 A | |
Switching Voltage | 900VDC - Nom | |
Features | - | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 48 VDC | |
Must Release Voltage | 27 VDC | |
Contact Material | - | |
Operate Time | 25 ms | |
Release Time | 12 ms | |
Coil Power | - | |
Coil Resistance | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $123.77000 | $123.77 |
10 | $116.88900 | $1,168.89 |
25 | $110.01360 | $2,750.34 |
50 | $103.13760 | $5,156.88 |
100 | $96.26170 | $9,626.17 |