

DCNEV250-G | |
---|---|
DigiKey Part Number | 5346-DCNEV250-G-ND |
Manufacturer | |
Manufacturer Product Number | DCNEV250-G |
Description | DC CONTACTOR 250A 900V 72VIN |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse/Commercial Vehicle Products | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Mounting Type | Chassis Mount | |
Coil Voltage | 48 ~ 72VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 250 A | |
Switching Voltage | 900VDC - Nom | |
Features | - | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 32 VDC | |
Must Release Voltage | 18 VDC | |
Contact Material | - | |
Operate Time | 25 ms | |
Release Time | 12 ms | |
Coil Power | - | |
Coil Resistance | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $109.27000 | $109.27 |
20 | $93.95350 | $1,879.07 |
40 | $90.72150 | $3,628.86 |
60 | $88.88233 | $5,332.94 |
100 | $86.61720 | $8,661.72 |