DCNLM200NB24

DigiKey Part Number
5346-DCNLM200NB24-ND
Manufacturer
Manufacturer Product Number
DCNLM200NB24
Description
CVP RELAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse/Commercial Vehicle Products
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
24VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
200 A
Switching Voltage
60VDC - Max
Features
-
Termination Style
Stud
Operating Temperature
-40°C ~ 70°C
Must Operate Voltage
16.8 VDC
Must Release Voltage
2 VDC
Contact Material
-
Operate Time
50 ms
Release Time
25 ms
Coil Power
-
Coil Resistance
-
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$53.40000$53.40
20$44.78200$895.64
40$42.99600$1,719.84
60$41.98417$2,519.05
100$40.74320$4,074.32
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.