DCNLR200NB24

DigiKey Part Number
5346-DCNLR200NB24-ND
Manufacturer
Manufacturer Product Number
DCNLR200NB24
Description
CVP RELAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse/Commercial Vehicle Products
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
24VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
200 A
Switching Voltage
60VDC - Max
Features
-
Termination Style
Stud
Operating Temperature
-40°C ~ 85°C
Must Operate Voltage
18 VDC
Must Release Voltage
2 VDC
Contact Material
-
Operate Time
25 ms
Release Time
12 ms
Coil Power
9.5W
Coil Resistance
-
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$67.62000$67.62
20$56.71250$1,134.25
40$54.45000$2,178.00
60$53.16867$3,190.12
100$51.59760$5,159.76
Manufacturers Standard Package