LS7166A-TS | |
---|---|
DigiKey Part Number | 2808-LS7166A-TS-ND |
Manufacturer | |
Manufacturer Product Number | LS7166A-TS |
Description | IC BCD COUNT QUAD 24BIT 24TSSOP |
Customer Reference | |
Detailed Description | Counter IC BCD Counter, Binary Counter, Divide-by-N 1 Element 24 Bit Positive, Negative 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LS7166A-TS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LSI/CSI | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Logic Type | BCD Counter, Binary Counter, Divide-by-N | |
Direction | Up, Down | |
Number of Elements | 1 | |
Number of Bits per Element | 24 | |
Reset | - | |
Timing | - | |
Count Rate | 40 MHz | |
Trigger Type | Positive, Negative | |
Voltage - Supply | 3 V ~ 5.5 V | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |