LS7166A

DigiKey Part Number
2808-LS7166A-ND
Manufacturer
Manufacturer Product Number
LS7166A
Description
IC BCD COUNTER QUAD 24BIT 20DIP
Customer Reference
Detailed Description
Counter IC BCD Counter, Binary Counter, Divide-by-N 1 Element 24 Bit Positive, Negative 20-DIP
Datasheet
 Datasheet
EDA/CAD Models
LS7166A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
LSI/CSI
Series
-
Packaging
Tube
Part Status
Active
Logic Type
BCD Counter, Binary Counter, Divide-by-N
Direction
Up, Down
Number of Elements
1
Number of Bits per Element
24
Reset
-
Timing
-
Count Rate
40 MHz
Trigger Type
Positive, Negative
Voltage - Supply
3 V ~ 5.5 V
Operating Temperature
0°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-DIP
Base Product Number
In-Stock: 0
MARKETPLACE PRODUCT
Ships from LSI/CSI
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.