QLUX10W320C33V30K90C | |
---|---|
DigiKey Part Number | 3993-QLUX10W320C33V30K90C-ND |
Manufacturer | |
Manufacturer Product Number | QLUX10W320C33V30K90C |
Description | LED ENG QLUX NEUT WH RECT 3000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine QLUX White, Neutral Rectangle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LTF technology LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED Engine | |
Color | White, Neutral | |
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Configuration | Rectangle | |
Luminous Flux @ Current/Temperature | 822lm | |
Current - Test | 320mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 33V | |
Lumens/Watt @ Current - Test | 83 lm/W | |
Current - Max | 320mA | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 160° | |
Features | With Connector | |
Size / Dimension | 83.90mm L x 41.95mm W | |
Height | 3.50mm | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.38000 | $14.38 |
10 | $13.72000 | $137.20 |
50 | $13.39000 | $669.50 |
100 | $13.06000 | $1,306.00 |
500 | $11.74000 | $5,870.00 |
1,000 | $10.42000 | $10,420.00 |