
QLUXR5010W35LED927 | |
---|---|
DigiKey Part Number | 3993-QLUXR5010W35LED927-ND |
Manufacturer | |
Manufacturer Product Number | QLUXR5010W35LED927 |
Description | LED ENG QLUX NEUT WHT RND 2700K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Engine QLUX White, Neutral Round |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | LTF technology LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED Engine | |
Color | White, Neutral | |
CCT (K) | 2700K 3-Step MacAdam Ellipse | |
Configuration | Round | |
Luminous Flux @ Current/Temperature | 1360lm | |
Current - Test | 700mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 21V | |
Lumens/Watt @ Current - Test | 132 lm/W | |
Current - Max | 700mA | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 120° | |
Features | Dimming, With Connector | |
Size / Dimension | 50.00mm Dia | |
Height | 6.00mm | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.50000 | $5.50 |
10 | $4.38000 | $43.80 |
50 | $3.61000 | $180.50 |
100 | $3.55000 | $355.00 |
500 | $3.49000 | $1,745.00 |
1,000 | $3.34000 | $3,340.00 |