WG48-1-RM-N-BK-B | |
---|---|
DigiKey Part Number | 67-WG48-1-RM-N-BK-B-ND |
Manufacturer | |
Manufacturer Product Number | WG48-1-RM-N-BK-B |
Description | SWITCH PUSHBUTTON 1A 250V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO (DM) Standard Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 1A (AC), 2A (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 24 V | |
Actuator Type | Round, Button, Domed | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 13.42mm Dia | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 40,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.27000 | $6.27 |
10 | $5.40800 | $54.08 |
25 | $5.09960 | $127.49 |
50 | $4.87740 | $243.87 |
100 | $4.66490 | $466.49 |
300 | $4.34623 | $1,303.87 |
500 | $4.20532 | $2,102.66 |
1,000 | $4.02111 | $4,021.11 |