
S-J-5215X-5-25-0000 | |
---|---|
DigiKey Part Number | 2464-S-J-5215X-5-25-0000-ND |
Manufacturer | |
Manufacturer Product Number | S-J-5215X-5-25-0000 |
Description | CONN SPRING PISTON 5POS PCB WP |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | S-J-5215X-5-25-0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Yokowo | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | - | |
Mounting Type | Surface Mount | |
Maximum Working Height | - | |
Recommended Working Height | 0.224" (5.70mm) | |
Minimum Working Height | - | |
Pad Layout Dimension | - | |
Operating Force - Initial | - | |
Operating Force - Mid Compression | - | |
Plunger Size | - | |
Features | - | |
Mating Cycles | 20000 | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.00000 | $8.00 |
50 | $7.70000 | $385.00 |
100 | $7.50000 | $750.00 |