L1I0-A940060020000

DigiKey Part Number
1416-L1I0-A940060020000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
L1I0-A940060020000
Description
DOMED 60 DEG FOV
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 945nm 2.9V 1.5A 1130mW/sr @ 1A (Typ) 61° 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumileds
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
1.5A
Radiant Intensity (Ie) Min @ If
1130mW/sr @ 1A (Typ)
Wavelength
945nm
Voltage - Forward (Vf) (Typ)
2.9V
Viewing Angle
61°
Orientation
Top View
Operating Temperature
-40°C ~ 125°C (TC)
Grade
Automotive
Qualification
AEC-Q102
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.81628$1,816.28
2,000$1.74117$3,482.34
5,000$1.70703$8,535.15
Manufacturers Standard Package