XST-3535-UV-A60-CD275-01 | |
---|---|
DigiKey Part Number | 1214-XST-3535-UV-A60-CD275-01TR-ND - Tape & Reel (TR) 1214-XST-3535-UV-A60-CD275-01CT-ND - Cut Tape (CT) 1214-XST-3535-UV-A60-CD275-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XST-3535-UV-A60-CD275-01 |
Description | EMITTER UV 275NM MODULE |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 278nm (275nm ~ 280nm) 6.45V 500mA 60° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 500mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 278nm (275nm ~ 280nm) | |
Voltage - Forward (Vf) (Typ) | 6.45V | |
Viewing Angle | 60° | |
Orientation | Top View | |
Operating Temperature | 100°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.00000 | $29.00 |
10 | $22.63100 | $226.31 |
100 | $19.33940 | $1,933.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $18.52504 | $4,631.26 |
500 | $18.03604 | $9,018.02 |