RB-LYN-870 | |
---|---|
DigiKey Part Number | 2513-RB-LYN-870-ND |
Manufacturer | Lynxmotion |
Manufacturer Product Number | RB-LYN-870 |
Description | HQUAD500 DRONE HARDWARE |
Customer Reference | |
Detailed Description | Quadcopter Robotics Kit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lynxmotion | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | Quadcopter | |
Utilized IC / Part | ATmega2560-16U | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Included MCU/MPU Board(s) | - | |
Contents | Arm(s), Base, Components, Gripper, Hardware, Servo(s), Power Supply |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $175.99000 | $175.99 |