RB-LYN-881 | |
---|---|
DigiKey Part Number | 2513-RB-LYN-881-ND |
Manufacturer | Lynxmotion |
Manufacturer Product Number | RB-LYN-881 |
Description | HQUAD500 DRONE BASE COMBO |
Customer Reference | |
Detailed Description | Arduino IDE Quadcopter Robotics Kit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lynxmotion | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | Quadcopter | |
Utilized IC / Part | ATmega2560-16U | |
Interconnect System | - | |
Suggested Programming Environment | Arduino IDE | |
Contents | Board(s), Cables(s), Chassis, Components, Frame, Hardware, Motor(s), Propellers |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $419.92000 | $419.92 |