RB-LYN-972 | |
---|---|
DigiKey Part Number | 2513-RB-LYN-972-ND |
Manufacturer | Lynxmotion |
Manufacturer Product Number | RB-LYN-972 |
Description | MES RECONFIGURABLE UAV FRAME KIT |
Customer Reference | |
Detailed Description | Inventor Kit Robotics Kit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lynxmotion | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | Inventor Kit | |
Utilized IC / Part | - | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Included MCU/MPU Board(s) | - | |
Contents | Beam(s), Chassis, Frame, Hardware, Plate(s) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $274.99000 | $274.99 |