ZW44715TC | |
---|---|
DigiKey Part Number | 4616-ZW44715TC-ND |
Manufacturer | |
Manufacturer Product Number | ZW44715TC |
Description | FERRITE CORE TOROID 16.1UH W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Epoxy W Ferrite Core Toroid Type Length Width 1.906" (48.40mm) Diameter 0.621" (15.78mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | W | |
Diameter | 1.906" (48.40mm) | |
Inductance Factor (Al) | 16.1 µH | |
Tolerance | ±30% | |
Gap | Ungapped | |
Initial Permeability (µi) | 10000 | |
Effective Length (le) mm | 110.0 | |
Effective Area (Ae) mm² | 145.0 | |
Effective Magnetic Volume (Ve) mm³ | 16063.0 | |
Finish | Epoxy | |
Height | 0.621" (15.78mm) | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.19000 | $7.19 |
10 | $4.83800 | $48.38 |