ZW44925TC | |
---|---|
DigiKey Part Number | 4616-ZW44925TC-ND |
Manufacturer | |
Manufacturer Product Number | ZW44925TC |
Description | FERRITE CORE TOROID 14.87UH W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Epoxy W Ferrite Core Toroid Type Length Width 1.992" (50.60mm) Diameter 0.788" (20.02mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | W | |
Diameter | 1.992" (50.60mm) | |
Inductance Factor (Al) | 14.87 µH | |
Tolerance | ±30% | |
Gap | Ungapped | |
Initial Permeability (µi) | 10000 | |
Effective Length (le) mm | 123.2 | |
Effective Area (Ae) mm² | 160.0 | |
Effective Magnetic Volume (Ve) mm³ | 19717.0 | |
Finish | Epoxy | |
Height | 0.788" (20.02mm) | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.24000 | $10.24 |
10 | $6.86800 | $68.68 |
36 | $5.32917 | $191.85 |
72 | $4.73750 | $341.10 |