CCT13W500 | |
---|---|
DigiKey Part Number | 3165-CCT13W500-ND |
Manufacturer | |
Manufacturer Product Number | CCT13W500 |
Description | 13W 500MA DIMMBLE CC LED DRIVER |
Customer Reference | |
Detailed Description | 500mA 18 ~ 26V Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnitude Lighting | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | Buck | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100VAC | |
Voltage - Input (Max) | 120VAC | |
Voltage - Output | 18 ~ 26V | |
Current - Output (Max) | 500mA | |
Power (Watts) | 13 W | |
Dimming | ELV, MLV, TRIAC | |
Features | OCP, OTP, OVP, SS | |
Ratings | IP20 | |
Operating Temperature | -30°C ~ 60°C | |
Efficiency | 82% | |
Termination Style | Wire Leads | |
Size / Dimension | 2.56" Dia x 1.06" H (65.0mm x 27.0mm) | |
Approval Agency | CSA, UL | |
Standard Number | C22.2, UL 8750 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.38000 | $28.38 |
5 | $27.09000 | $135.45 |
10 | $25.80000 | $258.00 |