Similar

KCB-12E35IAD/R | |
|---|---|
DigiKey Part Number | 1214-KCB-12E35IAD/R-ND |
Manufacturer | |
Manufacturer Part Number | KCB-12E35IAD/R |
Description | ROUND, 230VAC, 12W, 350MA, 30-38 |
Customer Reference | |
Detailed Description | 350mA 30 ~ 42V LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | - | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 220VAC | |
Voltage - Input (Max) | 240VAC | |
Voltage - Output | 30 ~ 42V | |
Current - Output (Max) | 350mA | |
Power (Watts) | 12 W | |
Dimming | - | |
Features | OVP, SCP | |
Ratings | IP20 | |
Operating Temperature | -10°C ~ 45°C | |
Efficiency | 81% | |
Termination Style | Wire Leads | |
Size / Dimension | 2.46" L x 2.22" W x 0.94" H (62.4mm x 56.5mm x 24.0mm) | |
Approval Agency | CE, ENEC, TUV | |
Standard Number | - | |
Mounting Type | Chassis Mount | |
Weight | - |


