LR41 | |
---|---|
DigiKey Part Number | 2984-MAXELLLR41(TS-1)-ND |
Manufacturer | Maxell Batteries |
Manufacturer Product Number | LR41 |
Description | BATTERY ALKALINE 1.5V COIN 7.9MM |
Customer Reference | |
Detailed Description | Coin, 7.9mm Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | - | |
Size / Dimension | 0.31" Dia x 0.14" H (7.9mm x 3.6mm) | |
Termination Style | Requires Holder | |
Discharge Rate | - | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $0.42000 | $4.20 |
100 | $0.35000 | $35.00 |
250 | $0.32000 | $80.00 |
500 | $0.30000 | $150.00 |
1,000 | $0.29000 | $290.00 |
2,000 | $0.27000 | $540.00 |