
LR41 | |
---|---|
DigiKey Part Number | 2984-TOSHIBALR41-ND |
Manufacturer | Toshiba Lifestyle Products |
Manufacturer Product Number | LR41 |
Description | BATTERY ALKALINE 1.5V COIN 7.9MM |
Customer Reference | |
Detailed Description | Coin, 7.9mm Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | - | |
Size / Dimension | 0.31" Dia x 0.14" H (7.9mm x 3.6mm) | |
Termination Style | Requires Holder | |
Discharge Rate | - | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |