SOD4004 | |
---|---|
DigiKey Part Number | 3372-SOD4004TR-ND - Tape & Reel (TR) |
Manufacturer | MDD |
Manufacturer Product Number | SOD4004 |
Description | DIODE GEN PURP 400V 1A SOD123FL |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Speed | - | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
12,000 | $0.03850 | $462.00 |