RS2MW | |
---|---|
DigiKey Part Number | 3372-RS2MWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS2MW |
Description | Gen. Purp. Diode 1kV 2A SOD123F |
Customer Reference | |
Detailed Description | Diode 2A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Current - Average Rectified (Io) | 2A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
12,000 | $0.07850 | $942.00 |