175-P0-030-2R | |
---|---|
DigiKey Part Number | 2473-175-P0-030-2R-ND |
Manufacturer | |
Manufacturer Product Number | 175-P0-030-2R |
Description | HIGH AMP CB-TYPE III MANUAL 30A |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 30A AC 48 V DC Push to Reset Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 175-P0-030-2R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mechanical Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 30A | |
Voltage Rating - DC | 48 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ABYC, SAE J1625, UL1077 | |
Base Product Number |