175-P0-060-2R

DigiKey Part Number
2473-175-P0-060-2R-ND
Manufacturer
Manufacturer Product Number
175-P0-060-2R
Description
HIGH AMP CB-TYPE III MANUAL 60A
Customer Reference
Detailed Description
Circuit Breaker Thermal 60A AC 48 V DC Push to Reset Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
175-P0-060-2R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mechanical Products
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Breaker Type
Thermal
Current Rating (Amps)
60A
Voltage Rating - DC
48 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Approval Agency
ABYC, SAE J1625, UL1077
Base Product Number
In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$24.60000$24.60
5$24.07000$120.35
9$22.74111$204.67
36$22.15083$797.43
72$21.41236$1,541.69
144$20.67410$2,977.07