MT4B3BL-RYG

DigiKey Part Number
2371-MT4B3BL-RYG-ND
Manufacturer
Menics
Manufacturer Product Number
MT4B3BL-RYG
Description
COMPLETE UNIT GR/R/Y STEADY 3STK
Customer Reference
Detailed Description
Stack Light Complete Unit Green, Red, Yellow Incandescent Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Menics
Series
Packaging
Box
Part Status
Active
Type
Complete Unit
Number of Stacks
3
Lamp Type
Incandescent
Light Color
Green, Red, Yellow
Function - Lighting
Steady
Function - Audible
-
Voltage - Supply
110VAC
Features
-
Termination Style
Wire Leads
Ingress Protection
IP54 - Dust Protected, Water Resistant
Operating Temperature
-15°C ~ 40°C
Base Product Number
In-Stock: 13
MARKETPLACE PRODUCT
Will ship in approximately 2 days from IndustrialeMart
A separate $9.99 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1$44.51000$44.51