MT5B3BL-RYG | |
---|---|
DigiKey Part Number | 2371-MT5B3BL-RYG-ND |
Manufacturer | Menics |
Manufacturer Product Number | MT5B3BL-RYG |
Description | COMPLETE UNIT GR/R/Y STEADY 3STK |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green, Red, Yellow Incandescent Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Menics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 3 | |
Lamp Type | Incandescent | |
Light Color | Green, Red, Yellow | |
Function - Lighting | Steady | |
Function - Audible | - | |
Voltage - Supply | 110VAC | |
Features | - | |
Termination Style | Wire Leads | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -15°C ~ 40°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $57.96000 | $57.96 |