150TPMOVSL | |
---|---|
DigiKey Part Number | 3845-150TPMOVSL-ND |
Manufacturer | |
Manufacturer Product Number | 150TPMOVSL |
Description | SPD TYPE 1 150VAC MCOV 1 POLE |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mersen USA Newburyport-MA L.L.C. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Type 1 | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 150VAC | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Current - Short Circuit Rating (SCCR) | 200 kA | |
Voltage - Protection Rating (VPR) | 600 V | |
Operating Temperature | -40°C ~ 85°C | |
Features | Thermally Protected | |
Mounting Type | - | |
Approval Agency | cURus, UL |