TFMOV15S471 | |
---|---|
DigiKey Part Number | 4115-TFMOV15S471-ND |
Manufacturer | |
Manufacturer Product Number | TFMOV15S471 |
Description | SPD 385VDC MCOV 1 POLE |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SETsafe | SETfuse | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 385VDC | |
Current - Discharge (Nom) (8/20µS) | 5 kA | |
Current - Discharge (Max) (8/20µS) | 10 kA | |
Operating Temperature | - | |
Features | - | |
Mounting Type | Through Hole | |
Approval Agency | CQC, cURus, TUV |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $2.17800 | $21.78 |
20 | $1.96000 | $39.20 |
60 | $1.76000 | $105.60 |
240 | $1.58775 | $381.06 |
600 | $1.42898 | $857.39 |
1,200 | $1.14000 | $1,368.00 |