4050-1L | |
---|---|
DigiKey Part Number | 473-4050-1L-ND |
Manufacturer | |
Manufacturer Product Number | 4050-1L |
Description | SAFETY WASH CLEANER / DEGREASER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Solvent Electronics 1 Liter/35 fl oz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Solvent | |
Chemical Component | Isopropyl Alcohol | |
Applications | Electronics | |
Size | 1 Liter/35 fl oz | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.89000 | $24.89 |
5 | $21.62200 | $108.11 |
10 | $20.46300 | $204.63 |
25 | $19.12160 | $478.04 |
50 | $18.23280 | $911.64 |
100 | $17.43870 | $1,743.87 |
250 | $16.51744 | $4,129.36 |
500 | $15.90570 | $7,952.85 |