
UCS-35-PCB-1Q | |
---|---|
DigiKey Part Number | 2260-UCS-35-PCB-1Q-ND |
Manufacturer | |
Manufacturer Product Number | UCS-35-PCB-1Q |
Description | SRA 35 ULTRASONIC BOARD CLEANER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cleaner Electronics 1 qt |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | ||
Packaging | Bottle | |
Part Status | Active | |
Type | Cleaner | |
Chemical Component | - | |
Applications | Electronics | |
Size | 1 qt | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.20000 | $30.20 |