4228-1L | |
---|---|
DigiKey Part Number | 473-4228-1L-ND |
Manufacturer | |
Manufacturer Product Number | 4228-1L |
Description | RED GLPT INSULATING VARNISH, CLA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Paint Coating Can, 850 mL (1 pt) Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Paint | |
Color | Red | |
Form | Can, 850 mL (1 pt) | |
Features | Coating | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $156.02000 | $156.02 |
5 | $139.05000 | $695.25 |
10 | $132.97600 | $1,329.76 |
25 | $125.90240 | $3,147.56 |
50 | $121.18820 | $6,059.41 |