
4228A-1L | |
---|---|
DigiKey Part Number | 473-4228A-1L-ND |
Manufacturer | |
Manufacturer Product Number | 4228A-1L |
Description | RED INSULATING VARNISH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Varnish Coating Can, 850 mL (1.79 pt) Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Varnish | |
Color | Red | |
Form | Can, 850 mL (1.79 pt) | |
Features | Coating | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $101.75000 | $101.75 |
5 | $90.24600 | $451.23 |
10 | $86.13300 | $861.33 |
25 | $81.34320 | $2,033.58 |
50 | $78.15340 | $3,907.67 |
100 | $75.29190 | $7,529.19 |