4228-4L | |
---|---|
DigiKey Part Number | 473-4228-4L-ND |
Manufacturer | |
Manufacturer Product Number | 4228-4L |
Description | RED INSULATING VARNISH 4L |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Paint Coating Can, 3.6L Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Paint | |
Color | Red | |
Form | Can, 3.6L | |
Features | Coating | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $454.74000 | $454.74 |
5 | $408.55400 | $2,042.77 |
10 | $392.09500 | $3,920.95 |
25 | $372.98840 | $9,324.71 |