8310A-850ML | |
---|---|
DigiKey Part Number | 473-8310A-850ML-ND |
Manufacturer | |
Manufacturer Product Number | 8310A-850ML |
Description | CONFORMAL COATING STRIPPER - GEL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Conformal Coating Removal Can, 850 mL (1.79 pt) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Color | Clear | |
Form | Can, 850 mL (1.79 pt) | |
Features | Conformal Coating Removal | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Shipping Info | Due to possible restrictions, a change in ship method may be required. | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $63.98000 | $63.98 |
5 | $56.21400 | $281.07 |
10 | $53.45500 | $534.55 |
25 | $50.25520 | $1,256.38 |
50 | $48.13320 | $2,406.66 |
100 | $46.23700 | $4,623.70 |