

8310A-55ML | |
|---|---|
DigiKey Part Number | 473-1402-ND |
Manufacturer | |
Manufacturer Part Number | 8310A-55ML |
Description | CONFORMAL COATING STRIPPER-GEL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Stripper Gel Repair Bottle, 55 mL (1.86 oz) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Stripper Gel | |
Color | - | |
Form | Bottle, 55 mL (1.86 oz) | |
Features | Repair | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Shipping Info | Due to possible restrictions, a change in ship method may be required. | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.20000 | $21.20 |
| 5 | $18.46400 | $92.32 |
| 10 | $17.48900 | $174.89 |
| 25 | $16.35480 | $408.87 |
| 50 | $15.60060 | $780.03 |
| 100 | $14.92500 | $1,492.50 |
| 250 | $14.13804 | $3,534.51 |
| 500 | $13.61356 | $6,806.78 |











