832FX-1.7L | |
---|---|
DigiKey Part Number | 473-832FX-1.7L-ND |
Manufacturer | |
Manufacturer Product Number | 832FX-1.7L |
Description | EPOXY POTTING COMPOUND, FLEXIBLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Epoxy | |
Features | Black, 1.7L, Heat Cure | |
For Use With/Related Products | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Digi-Key Storage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $153.09000 | $153.09 |
10 | $118.83700 | $1,188.37 |
25 | $108.17440 | $2,704.36 |
50 | $101.02600 | $5,051.30 |
100 | $94.58380 | $9,458.38 |