

832FX-450ML | |
---|---|
DigiKey Part Number | 473-1287-ND |
Manufacturer | |
Manufacturer Product Number | 832FX-450ML |
Description | BLACK FLEXIBLE EPOXY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Epoxy, 2 Part | |
Features | Black, 450mL | |
For Use With/Related Products | Multi-Purpose | |
Shipping Info | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $84.89000 | $84.89 |
10 | $65.67100 | $656.71 |
25 | $59.68640 | $1,492.16 |
50 | $55.67420 | $2,783.71 |
100 | $52.05740 | $5,205.74 |