832TC-2L

DigiKey Part Number
832TC-2L-ND
Manufacturer
Manufacturer Product Number
832TC-2L
Description
THERMALLY CONDUCTIVE EPOXY
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Thermal Epoxy, 2 Part 0.5 gal kit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MG Chemicals
Series
Packaging
Pail
Part Status
Active
Type
Epoxy, 2 Part
Size / Dimension
0.5 gal kit
Usable Temperature Range
-22°F ~ 347°F (-30°C ~ 175°C)
Color
Black
Thermal Conductivity
0.68W/m-K
Features
-
Shelf Life
60 Months
Storage/Refrigeration Temperature
50°F ~ 86°F (10°C ~ 30°C)
Material Flammability Rating
-
Shelf Life Start
Date of Manufacture
Shipping Info
Due to possible restrictions, a change in ship method may be required.
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Pail
QuantityUnit PriceExt Price
1$189.39000$189.39
10$147.33900$1,473.39
25$134.24640$3,356.16
50$125.47080$6,273.54
Manufacturers Standard Package