

832HT-375ML | |
|---|---|
DigiKey Part Number | 473-1085-ND |
Manufacturer | |
Manufacturer Product Number | 832HT-375ML |
Description | HIGH TEMPERATURE EPOXY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Potting Compound, 2 Part “Sealing Electronic Components |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Potting Compound, 2 Part | |
Features | High Temperature | |
For Use With/Related Products | Sealing Electronic Components | |
Shipping Info | Due to possible restrictions, a change in ship method may be required. | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $71.53000 | $71.53 |
| 10 | $55.24400 | $552.44 |
| 25 | $50.17200 | $1,254.30 |
| 50 | $46.77220 | $2,338.61 |
| 100 | $43.70700 | $4,370.70 |











