836LFNC-1L | |
---|---|
DigiKey Part Number | 473-836LFNC-1L-ND |
Manufacturer | |
Manufacturer Product Number | 836LFNC-1L |
Description | LEAD FREE, NO CLEAN FLUX 1L |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flux - No Clean, Lead Free |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Flux - No Clean, Lead Free | |
Form | Bottle, 33.814 oz (958.61g) | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Shipping Info | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.38000 | $40.38 |
6 | $34.21833 | $205.31 |
12 | $32.09333 | $385.12 |
30 | $29.48100 | $884.43 |
54 | $27.91463 | $1,507.39 |
102 | $26.30990 | $2,683.61 |