
FLS312-100ML | |
---|---|
DigiKey Part Number | 2260-FLS312-100ML-ND |
Manufacturer | |
Manufacturer Product Number | FLS312-100ML |
Description | #312 NO-CLEAN FLUX - 100 ML |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Flux - No Clean |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SRA Soldering Products | |
Series | - | |
Packaging | Bottle | |
Part Status | Active | |
Type | Flux - No Clean | |
Form | Bottle, 3.38 oz (95.86g) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.95000 | $8.95 |