842AR-150ML | |
---|---|
DigiKey Part Number | 473-1425-ND |
Manufacturer | |
Manufacturer Product Number | 842AR-150ML |
Description | RF EMI LIQUID SILVR COND COATING |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RF EMI Liquid 842AR Acrylic, Conductive X X |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Shape | - | |
Length | - | |
Width | - | |
Thickness - Overall | - | |
Operating Temperature | - | |
Adhesive | Acrylic, Conductive | |
Material | - | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $647.11000 | $647.11 |
5 | $585.61200 | $2,928.06 |
10 | $563.56600 | $5,635.66 |