842AR-140G | |
---|---|
DigiKey Part Number | 473-1424-ND |
Manufacturer | |
Manufacturer Product Number | 842AR-140G |
Description | RF EMI LIQUID SILVR COND COATING |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RF EMI Liquid 842AR Acrylic, Conductive X X |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Shape | - | |
Length | - | |
Width | - | |
Thickness - Overall | - | |
Operating Temperature | - | |
Adhesive | Acrylic, Conductive | |
Material | - | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $267.37000 | $267.37 |
6 | $236.98667 | $1,421.92 |
12 | $227.35667 | $2,728.28 |
30 | $216.13467 | $6,484.04 |